
TB-771+ | |
|---|---|
DigiKey Part Number | 3157-TB-771+-ND |
Manufacturer | |
Manufacturer Product Number | TB-771+ |
Description | TB,MDA4-752H+,DG1847,50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MDA4-752H+ - Amplifier, Mixer 2.2GHz ~ 7.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Amplifier, Mixer | |
Frequency | 2.2GHz ~ 7.5GHz | |
Contents | Board(s) | |
Utilized IC / Part | MDA4-752H+ | |
RF Type | - | |
RF Frequency | 2.2GHz ~ 7.5GHz | |
Function | Amplifier, Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,15000 € | 189,15 € |
| Unit Price without VAT: | 189,15000 € |
|---|---|
| Unit Price with VAT: | 225,08850 € |

