Image for TB-746+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-746+

DigiKey Part Number
3157-TB-746+-ND
Manufacturer
Manufacturer Product Number
TB-746+
Description
TB,MMIC MIXER MDB-73H+,50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MDB-73H+ - Mixer 2.2GHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.2GHz ~ 7GHz
Manufacturer
Mini-Circuits
Contents
Board(s)
Packaging
Tray
Utilized IC / Part
MDB-73H+
Part Status
Active
RF Frequency
2.2GHz ~ 7GHz
Type
Mixer
Function
Mixer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1185,35000 €185,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,35000 €
Unit Price with VAT:220,56650 €