
TB-510+ | |
|---|---|
DigiKey Part Number | 3157-TB-510+-ND |
Manufacturer | |
Manufacturer Product Number | TB-510+ |
Description | TB,TCBT-14+GU1414,50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TCBT-14+ - Bias Tee 10MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Bias Tee | |
Frequency | 10MHz ~ 10GHz | |
Contents | Board(s) | |
Utilized IC / Part | TCBT-14+ | |
RF Type | - | |
RF Frequency | 10MHz ~ 10GHz | |
Function | Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,43000 € | 92,43 € |
| Unit Price without VAT: | 92,43000 € |
|---|---|
| Unit Price with VAT: | 109,99170 € |

