
TB-453-GP2S1+ | |
|---|---|
DigiKey Part Number | 3157-TB-453-GP2S1+-ND |
Manufacturer | |
Manufacturer Product Number | TB-453-GP2S1+ |
Description | TB, GP2S1+,DQ1225,50 OHM ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GP2S1+ - Splitter 500MHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Splitter | |
Frequency | 500MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GP2S1+ | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 2.5GHz | |
Function | Splitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,33000 € | 152,33 € |
| Unit Price without VAT: | 152,33000 € |
|---|---|
| Unit Price with VAT: | 181,27270 € |

