
TB-400+ | |
|---|---|
DigiKey Part Number | 3157-TB-400+-ND |
Manufacturer | |
Manufacturer Product Number | TB-400+ |
Description | TB,BPF, HZ1198, RG, 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HZ1198 - Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HZ1198 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,22000 € | 74,22 € |
| Unit Price without VAT: | 74,22000 € |
|---|---|
| Unit Price with VAT: | 88,32180 € |

