
TAV1-331+ | |
|---|---|
DigiKey Part Number | 3157-TAV1-331+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAV1-331+ |
Description | RF MOSFET D-PHEMT 4V TE2769 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 60 mA 4GHz 24.6dB 21.3dBm TE2769 |
Datasheet | Datasheet |
EDA/CAD Models | TAV1-331+ Models |
Category | Current Rating (Amps) 228mA |
Manufacturer Mini-Circuits | Noise Figure 1dB |
Packaging Tape & Reel (TR) | Current - Test 60 mA |
Part Status Active | Power - Output 21.3dBm |
Technology D-pHEMT | Voltage - Rated 5 V |
Frequency 4GHz | Mounting Type Surface Mount |
Gain 24.6dB | Package / Case 4-SMD, No Lead |
Voltage - Test 4 V | Supplier Device Package TE2769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01562 € | 1.007,81 € |
| Unit Price without VAT: | 2,01562 € |
|---|---|
| Unit Price with VAT: | 2,39859 € |

