
TAV-551+ | |
|---|---|
DigiKey Part Number | 3157-TAV-551+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAV-551+ |
Description | RF MOSFET E-PHEMT 3V FG873 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 15 mA 6GHz 16.3dB 20.1dB FG873 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 6GHz | |
Gain | 16.3dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | - | |
Noise Figure | 1.7dB | |
Current - Test | 15 mA | |
Power - Output | 20.1dB | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | FG873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42516 € | 712,58 € |
| 1.000 | 1,36620 € | 1.366,20 € |
| Unit Price without VAT: | 1,42516 € |
|---|---|
| Unit Price with VAT: | 1,69594 € |

