
TAMP-1521GLN+ | |
|---|---|
DigiKey Part Number | 3157-TAMP-1521GLN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAMP-1521GLN+ |
Description | SMT LNA, 1380 - 1520 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.38GHz ~ 1.52GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.38GHz ~ 1.52GHz | |
P1dB | 13.5dBm | |
Gain | 35dB | |
Noise Figure | 0.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 1.38GHz ~ 1.52GHz | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,45840 € | 1.622,92 € |
| 100 | 31,42580 € | 3.142,58 € |
| 250 | 31,11068 € | 7.777,67 € |
| Unit Price without VAT: | 32,45840 € |
|---|---|
| Unit Price with VAT: | 38,62550 € |

