RF Balun 20kHz ~ 250MHz 1:4 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4-6T-KK81+

DigiKey Part Number
3157-T4-6T-KK81+TR-ND - Tape & Reel (TR)
3157-T4-6T-KK81+CT-ND - Cut Tape (CT)
3157-T4-6T-KK81+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4-6T-KK81+
Description
1:4 XFMR, 0.02 - 250 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 20kHz ~ 250MHz 1:4 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz ~ 250MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD, Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,60000 €7,60 €
107,34300 €73,43 €
257,13600 €178,40 €
506,92960 €346,48 €
1006,66100 €666,10 €
2506,33340 €1.583,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,40117 €4.861,05 €
Manufacturers Standard Package
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,04400 €