
T2-613-1-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T2-613-1-KK81+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2-613-1-KK81+ |
Description | C&W TRANSFORMER, 0.07 - 200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 70kHz ~ 200MHz 1:2 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 70kHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02410 € | 202,41 € |
| Unit Price without VAT: | 2,02410 € |
|---|---|
| Unit Price with VAT: | 2,40868 € |

