
SYPS-3-182-75+ | |
|---|---|
DigiKey Part Number | 3157-SYPS-3-182-75+TR-ND - Tape & Reel (TR) 3157-SYPS-3-182-75+CT-ND - Cut Tape (CT) 3157-SYPS-3-182-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-3-182-75+ |
Description | C&W PWR SPLTR, 5-1800 MHZ, 75 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.8 GHz Isolation (Min) 23dB, 20dB Return Loss, 12° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2.5dB | |
Frequency | 5 MHz ~ 1.8 GHz | |
Specifications | Isolation (Min) 23dB, 20dB Return Loss, 12° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 15,52400 € | 155,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,23960 € | 1.323,96 € |
| 300 | 12,68310 € | 3.804,93 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |

