
SYPS-3-12W-75+ | |
|---|---|
DigiKey Part Number | 3157-SYPS-3-12W-75+TR-ND - Tape & Reel (TR) 3157-SYPS-3-12W-75+CT-ND - Cut Tape (CT) 3157-SYPS-3-12W-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-3-12W-75+ |
Description | RF PWR DVDR 5MHZ-1.2GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz Isolation (Min) 20dB, 1.7 VSWR (Max), 5° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | Isolation (Min) 20dB, 1.7 VSWR (Max), 5° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 10 | 13,02300 € | 130,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,10175 € | 2.220,35 € |
| 400 | 10,63918 € | 4.255,67 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 15,92220 € |

