
SYPS-2-52HP+ | |
|---|---|
DigiKey Part Number | 3157-SYPS-2-52HP+TR-ND - Tape & Reel (TR) 3157-SYPS-2-52HP+CT-ND - Cut Tape (CT) 3157-SYPS-2-52HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-2-52HP+ |
Description | RF PWR DVDR 10MHZ-540MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 540 MHz Isolation (Min) 18dB, 1.9 VSWR (Max), 5° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SYPS-2-52HP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 10 MHz ~ 540 MHz | |
Specifications | Isolation (Min) 18dB, 1.9 VSWR (Max), 5° Imbalance (Max) | |
Size / Dimension | 0.690" L x 0.433" W x 0.415" H (17.53mm x 11.00mm x 10.54mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 € | 45,68 € |
| 10 | 41,74000 € | 417,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,58750 € | 3.558,75 € |
| Unit Price without VAT: | 45,68000 € |
|---|---|
| Unit Price with VAT: | 54,35920 € |

