
SYPJ-2-5W-52+ | |
|---|---|
DigiKey Part Number | 3157-SYPJ-2-5W-52+-ND |
Manufacturer | |
Manufacturer Product Number | SYPJ-2-5W-52+ |
Description | 180 HYBRID, 10 - 520 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 520 MHz Isolation (Min) 19dB, 2.3 VSWR (Max), 10° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 10 MHz ~ 520 MHz | |
Specifications | Isolation (Min) 19dB, 2.3 VSWR (Max), 10° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,21000 € | 67,21 € |
| 10 | 64,24600 € | 642,46 € |
| 25 | 61,23000 € | 1.530,75 € |
| 50 | 58,74140 € | 2.937,07 € |
| 100 | 56,25270 € | 5.625,27 € |
| Unit Price without VAT: | 67,21000 € |
|---|---|
| Unit Price with VAT: | 79,97990 € |

