
SYPJ-2-222+ | |
|---|---|
DigiKey Part Number | 3157-SYPJ-2-222+-ND |
Manufacturer | |
Manufacturer Product Number | SYPJ-2-222+ |
Description | 180 HYBRID, 500 - 2250 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2.25 GHz Isolation (Min) 20dB, 14° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 2.25 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 14° Imbalance (Max) |
Packaging Strip | Size / Dimension 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) |
Part Status Active | Package / Case 8-SMD, No Lead |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 10 | 10,55600 € | 105,56 € |
| 50 | 9,90300 € | 495,15 € |
| 100 | 9,23000 € | 923,00 € |
| 250 | 8,84956 € | 2.212,39 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |

