
SYM-2+ | |
|---|---|
DigiKey Part Number | 3157-SYM-2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYM-2+ |
Description | IC MIXER 2MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, ISM, VHF 2MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GSM, ISM, VHF | |
Frequency | 2MHz ~ 1GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,74204 € | 5.871,02 € |
| Unit Price without VAT: | 11,74204 € |
|---|---|
| Unit Price with VAT: | 13,97303 € |

