
SYDC-30-12HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-30-12HP+TR-ND - Tape & Reel (TR) 3157-SYDC-30-12HP+CT-ND - Cut Tape (CT) 3157-SYDC-30-12HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-30-12HP+ |
Description | BI-DIR CPLR, 20 - 100 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 20MHz ~ 100MHz 29 ± 1dB 55W 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 20MHz ~ 100MHz | |
Coupling Factor | 29 ± 1dB | |
Applications | Military | |
Insertion Loss | 0.08dB | |
Power - Max | 55W | |
Isolation | - | |
Return Loss | 36dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| 10 | 55,17000 € | 551,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,03000 € | 2.351,50 € |
| 100 | 45,07390 € | 4.507,39 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |

