
SYDC-20-61VHP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-20-61VHP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYDC-20-61VHP+ |
Description | DIRECTIONAL CPLR, 1.5 - 60 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.5MHz ~ 60MHz 21dB 40W 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.5MHz ~ 60MHz | |
Coupling Factor | 21dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 40W | |
Isolation | - | |
Return Loss | 42dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,13380 € | 2.956,69 € |
| 100 | 56,67050 € | 5.667,05 € |
| Unit Price without VAT: | 59,13380 € |
|---|---|
| Unit Price with VAT: | 70,36922 € |











