
SYDC-20-61HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-20-61HP+TR-ND - Tape & Reel (TR) 3157-SYDC-20-61HP+CT-ND - Cut Tape (CT) 3157-SYDC-20-61HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-20-61HP+ |
Description | 20 DB BI-DIR COUP, 1.5 - 60 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.5MHz ~ 60MHz 20 ± 0.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.5MHz ~ 60MHz | |
Coupling Factor | 20 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 32dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| 10 | 52,01000 € | 520,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,33495 € | 8.866,99 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |


