
SYDC-19-52VHP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-19-52VHP+TR-ND - Tape & Reel (TR) 3157-SYDC-19-52VHP+CT-ND - Cut Tape (CT) 3157-SYDC-19-52VHP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-19-52VHP+ |
Description | 19.5 DB BI-DIR COUP, 30-512 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 512MHz 19.5 ± 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 512MHz | |
Coupling Factor | 19.5 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 € | 59,13 € |
| 10 | 55,17000 € | 551,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,03015 € | 9.406,03 € |
| Unit Price without VAT: | 59,13000 € |
|---|---|
| Unit Price with VAT: | 70,36470 € |

