
SYDC-19-52HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-19-52HP+TR-ND - Tape & Reel (TR) 3157-SYDC-19-52HP+CT-ND - Cut Tape (CT) 3157-SYDC-19-52HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-19-52HP+ |
Description | BI DIR COUP / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 512MHz 20dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 512MHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 31dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,10000 € | 55,10 € |
| 10 | 50,41700 € | 504,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 42,98210 € | 8.596,42 € |
| Unit Price without VAT: | 55,10000 € |
|---|---|
| Unit Price with VAT: | 65,56900 € |

