
SYDC-18-23+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-18-23+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYDC-18-23+ |
Description | BI-DIRECTIONAL CPLR, 10-2000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 2GHz 17.8 ± 0.8dB 2W 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 2GHz | |
Coupling Factor | 17.8 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,33490 € | 4.433,49 € |
| Unit Price without VAT: | 44,33490 € |
|---|---|
| Unit Price with VAT: | 52,75853 € |

