
SYD-20-33+ | |
|---|---|
DigiKey Part Number | 3157-SYD-20-33+TR-ND - Tape & Reel (TR) 3157-SYD-20-33+CT-ND - Cut Tape (CT) 3157-SYD-20-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYD-20-33+ |
Description | RF DIR COUPLER 30MHZ-3GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 3GHz 21.5 ± 0.5dB 1W 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SYD-20-33+ Models |
Category | Coupling Factor 21.5 ± 0.5dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W |
Part Status Active | Return Loss 34.45dB |
Coupler Type Standard | Package / Case 8-SMD, No Lead |
Frequency 30MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 € | 29,16 € |
| 10 | 23,30300 € | 233,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,86735 € | 3.973,47 € |
| 400 | 19,03775 € | 7.615,10 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |


