
SYBP-92+ | |
|---|---|
DigiKey Part Number | 3157-SYBP-92+TR-ND - Tape & Reel (TR) 3157-SYBP-92+CT-ND - Cut Tape (CT) 3157-SYBP-92+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYBP-92+ |
Description | LUMPED LC BPF, 800 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2.8dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 900MHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.310" L x 0.250" W (7.87mm x 6.35mm) | |
Height (Max) | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 13,38400 € | 133,84 € |
| 50 | 12,72320 € | 636,16 € |
| 100 | 12,10060 € | 1.210,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,31694 € | 5.158,47 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |









