
SYBDC-27-82VHP+ | |
|---|---|
DigiKey Part Number | 3157-SYBDC-27-82VHP+-ND |
Manufacturer | |
Manufacturer Product Number | SYBDC-27-82VHP+ |
Description | 27 DB BI-DIR COUP, 30 - 840 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 840MHz 26.5 ± 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SYBDC-27-82VHP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 840MHz | |
Coupling Factor | 26.5 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 24dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,88000 € | 67,88 € |
| 10 | 62,50000 € | 625,00 € |
| 25 | 61,16800 € | 1.529,20 € |
| 50 | 58,47280 € | 2.923,64 € |
| 100 | 55,77740 € | 5.577,74 € |
| Unit Price without VAT: | 67,88000 € |
|---|---|
| Unit Price with VAT: | 80,77720 € |

