
SYBDC-26-52VHP+ | |
|---|---|
DigiKey Part Number | 3157-SYBDC-26-52VHP+-ND |
Manufacturer | |
Manufacturer Product Number | SYBDC-26-52VHP+ |
Description | 26 DB BI-DIR COUP, 30 - 540 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 540MHz 26 ± 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 540MHz | |
Coupling Factor | 26 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 25dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,51000 € | 64,51 € |
| 10 | 59,13400 € | 591,34 € |
| 25 | 57,79120 € | 1.444,78 € |
| 50 | 55,09600 € | 2.754,80 € |
| 100 | 52,41060 € | 5.241,06 € |
| Unit Price without VAT: | 64,51000 € |
|---|---|
| Unit Price with VAT: | 76,76690 € |

