
SXLP-8+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-8+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXLP-8+ |
Description | LUMPED LC LPF, DC - 8 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 8MHz Bandwidth 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 9.2MHz (Cutoff) | Size / Dimension 0.740" L x 0.440" W (18.80mm x 11.18mm) |
Bandwidth 8MHz | Height (Max) 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,95302 € | 5.976,51 € |
| Unit Price without VAT: | 11,95302 € |
|---|---|
| Unit Price with VAT: | 14,22409 € |

