
SXLP-27+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-27+TR-ND - Tape & Reel (TR) 3157-SXLP-27+CT-ND - Cut Tape (CT) 3157-SXLP-27+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXLP-27+ |
Description | RF FILTER LOW PASS 30MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXLP-27+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,63700 € | 1.063,70 € |
| 300 | 10,19810 € | 3.059,43 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |


