
SXHP-76+ | |
|---|---|
DigiKey Part Number | 3157-SXHP-76+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXHP-76+ |
Description | LUMPED LC HPF, 81 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 540.5MHz Center Frequency High Pass RF Filter (Radio Frequency) 919MHz Bandwidth 2.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 540.5MHz Center | Size / Dimension 0.740" L x 0.440" W (18.80mm x 11.18mm) |
Bandwidth 919MHz | Height (Max) 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,41050 € | 1.541,05 € |
| Unit Price without VAT: | 15,41050 € |
|---|---|
| Unit Price with VAT: | 18,33850 € |

