
SXBP-425+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-425+TR-ND - Tape & Reel (TR) 3157-SXBP-425+CT-ND - Cut Tape (CT) 3157-SXBP-425+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-425+ |
Description | LUMPED LC BPF, 410-440 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 5dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXBP-425+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 22,67900 € | 226,79 € |
| 25 | 21,99680 € | 549,92 € |
| 50 | 21,26380 € | 1.063,19 € |
| 100 | 20,05540 € | 2.005,54 € |
| 250 | 19,67176 € | 4.917,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,77140 € | 8.385,70 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |


