
SXBP-404+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-404+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXBP-404+ |
Description | LUMPED LC BPF, 398 - 410 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 404MHz Center Frequency Band Pass RF Filter (Radio Frequency) 12MHz Bandwidth 5.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 404MHz Center | |
Bandwidth | 12MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,05550 € | 2.005,55 € |
| Unit Price without VAT: | 20,05550 € |
|---|---|
| Unit Price with VAT: | 23,86605 € |

