
SXBP-310+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-310+TR-ND - Tape & Reel (TR) 3157-SXBP-310+CT-ND - Cut Tape (CT) 3157-SXBP-310+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-310+ |
Description | LUMPED LC BPF, 300 - 320 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 310MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 5.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 310MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 23,53000 € | 235,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,05550 € | 2.005,55 € |
| 300 | 19,22367 € | 5.767,10 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |

