
SXBP-1100+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-1100+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXBP-1100+ |
Description | LUMPED LC BPF, 1000 - 1200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.1GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,45830 € | 2.045,83 € |
| 300 | 19,61093 € | 5.883,28 € |
| Unit Price without VAT: | 20,45830 € |
|---|---|
| Unit Price with VAT: | 24,34538 € |

