
SRA-8+ | |
|---|---|
DigiKey Part Number | 3157-SRA-8+-ND |
Manufacturer | |
Manufacturer Product Number | SRA-8+ |
Description | DBM, RF/LO FREQ 0.0005 - 10 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 500Hz ~ 10MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 500Hz ~ 10MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,43800 € | 564,38 € |
| Unit Price without VAT: | 56,43800 € |
|---|---|
| Unit Price with VAT: | 67,16122 € |

