
SPHSA-251+ | |
|---|---|
DigiKey Part Number | 3157-SPHSA-251+TR-ND - Tape & Reel (TR) 3157-SPHSA-251+CT-ND - Cut Tape (CT) 3157-SPHSA-251+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHSA-251+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular 150MHz ~ 250MHz 180° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 150MHz ~ 250MHz | |
RF Type | Cellular | |
Secondary Attributes | 180° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,98000 € | 42,98 € |
| 10 | 39,30400 € | 393,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,51195 € | 6.702,39 € |
| Unit Price without VAT: | 42,98000 € |
|---|---|
| Unit Price with VAT: | 51,14620 € |

