
SMPF-TERM50+ | |
|---|---|
DigiKey Part Number | 3157-SMPF-TERM50+-ND |
Manufacturer | |
Manufacturer Product Number | SMPF-TERM50+ |
Description | TERM SMP-F DC-18GHZ ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | - | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 10 | 30,49600 € | 304,96 € |
| 50 | 29,60820 € | 1.480,41 € |
| 100 | 28,97820 € | 2.897,82 € |
| 250 | 28,71176 € | 7.177,94 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |

