



SMPF-SM50+ | |
|---|---|
DigiKey Part Number | 3157-SMPF-SM50+-ND |
Manufacturer | |
Manufacturer Product Number | SMPF-SM50+ |
Description | RF ADAPTER,DC - 18GHZ 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Beryllium Copper, Stainless Steel |
Center Gender Female to Male | Body Finish Gold, Passivated |
Convert From (Adapter End) SMP Jack, Female Socket | Insertion Loss 0.07dB |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -45°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,44000 € | 58,44 € |
| 10 | 56,97400 € | 569,74 € |
| 25 | 56,24440 € | 1.406,11 € |
| 50 | 55,81260 € | 2.790,63 € |
| 100 | 55,50410 € | 5.550,41 € |
| Unit Price without VAT: | 58,44000 € |
|---|---|
| Unit Price with VAT: | 69,54360 € |



