New at DigiKey
Image for SMIQ-5143H+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMIQ-5143H+

DigiKey Part Number
3157-SMIQ-5143H+TR-ND - Tape & Reel (TR)
3157-SMIQ-5143H+CT-ND - Cut Tape (CT)
3157-SMIQ-5143H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMIQ-5143H+
Description
MMIC MIXER, RF/LO FREQ 5-14 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Up/Down Converter 5GHz ~ 14GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Frequency
5GHz ~ 14GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,35000 €52,35 €
2042,40350 €848,07 €
5038,15920 €1.907,96 €
10037,47380 €3.747,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20031,94210 €6.388,42 €
Manufacturers Standard Package
Unit Price without VAT:52,35000 €
Unit Price with VAT:62,29650 €