
SMIQ-1844H+ | |
|---|---|
DigiKey Part Number | 3157-SMIQ-1844H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMIQ-1844H+ |
Description | MMIC IQ MIXER 18-40 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar 18GHz ~ 40GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, Radar | |
Frequency | 18GHz ~ 40GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,90470 € | 5.190,47 € |
| Unit Price without VAT: | 51,90470 € |
|---|---|
| Unit Price with VAT: | 61,76659 € |

