
SLP-550+ | |
|---|---|
DigiKey Part Number | 3157-SLP-550+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-550+ |
Description | LUMPED LC LPF, DC - 520 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 570MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 5dB |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 570MHz (Cutoff) | Size / Dimension 0.670" Dia (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 € | 51,10 € |
| 10 | 43,12100 € | 431,21 € |
| 25 | 42,44760 € | 1.061,19 € |
| 50 | 42,21880 € | 2.110,94 € |
| Unit Price without VAT: | 51,10000 € |
|---|---|
| Unit Price with VAT: | 60,80900 € |



