
SLP-250+ | |
|---|---|
DigiKey Part Number | 3157-SLP-250+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-250+ |
Description | LUMPED LC LPF, DC - 225 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 250MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,74000 € | 51,74 € |
| 10 | 43,66300 € | 436,63 € |
| 25 | 42,98200 € | 1.074,55 € |
| 50 | 42,75040 € | 2.137,52 € |
| Unit Price without VAT: | 51,74000 € |
|---|---|
| Unit Price with VAT: | 61,57060 € |



