
SIM-43LH+ | |
|---|---|
DigiKey Part Number | 3157-SIM-43LH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-43LH+ |
Description | IC MIX 824MHZ-4.2GHZ UP/DWN 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, PCN, WCDMA, VSAT, WIFI Up/Down Converter 824MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Frequency 824MHz ~ 4.2GHz |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
RF Type ISM, PCN, WCDMA, VSAT, WIFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,37662 € | 4.188,31 € |
| Unit Price without VAT: | 8,37662 € |
|---|---|
| Unit Price with VAT: | 9,96818 € |

