
SEPS-4-272+ | |
|---|---|
DigiKey Part Number | 3157-SEPS-4-272+TR-ND - Tape & Reel (TR) 3157-SEPS-4-272+CT-ND - Cut Tape (CT) 3157-SEPS-4-272+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEPS-4-272+ |
Description | RF PWR DVDR 690MHZ-2.7GHZ 22SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max) 22-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 690 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) | |
Package / Case | 22-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,90000 € | 31,90 € |
| 10 | 26,36100 € | 263,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 22,47208 € | 2.809,01 € |
| 250 | 21,53652 € | 5.384,13 € |
| Unit Price without VAT: | 31,90000 € |
|---|---|
| Unit Price with VAT: | 37,96100 € |





