
SEPS-4-222+ | |
|---|---|
DigiKey Part Number | 3157-SEPS-4-222+TR-ND - Tape & Reel (TR) 3157-SEPS-4-222+CT-ND - Cut Tape (CT) 3157-SEPS-4-222+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEPS-4-222+ |
Description | RF PWR DVDR 800MHZ-2.2GHZ 22SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.2 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 22-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 800 MHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 17dB, 6° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) | |
Package / Case | 22-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 € | 29,21 € |
| 10 | 23,21400 € | 232,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 19,78704 € | 2.473,38 € |
| 250 | 18,96548 € | 4.741,37 € |
| Unit Price without VAT: | 29,21000 € |
|---|---|
| Unit Price with VAT: | 34,75990 € |

