
SEPS-2-63+ | |
|---|---|
DigiKey Part Number | 3157-SEPS-2-63+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEPS-2-63+ |
Description | RF PWR DVDR 680MHZ-6GHZ 22SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 680 MHz ~ 6 GHz Isolation (Min) 17dB, 2 VSWR (Max), 5° Imbalance (Max) 22-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SEPS-2-63+ Models |
Category | Frequency 680 MHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 2 VSWR (Max), 5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) |
Part Status Active | Package / Case 22-SMD, No Lead |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 34,42264 € | 4.302,83 € |
| Unit Price without VAT: | 34,42264 € |
|---|---|
| Unit Price with VAT: | 40,96294 € |

