
SDP-1R3G+ | |
|---|---|
DigiKey Part Number | 3157-SDP-1R3G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP-1R3G+ |
Description | DIPLEXER / SURF MOUNT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 600MHz / 710MHz ~ 1.3GHz 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 600MHz / 710MHz ~ 1.3GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,80245 € | 4.560,49 € |
| 400 | 21,84848 € | 8.739,39 € |
| Unit Price without VAT: | 22,80245 € |
|---|---|
| Unit Price with VAT: | 27,13492 € |

