
SCPHS-51+ | |
|---|---|
DigiKey Part Number | 3157-SCPHS-51+TR-ND - Tape & Reel (TR) 3157-SCPHS-51+CT-ND - Cut Tape (CT) 3157-SCPHS-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCPHS-51+ |
Description | PHASE SHFT SURF MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular, DCS, PCS 25MHz ~ 48MHz 360° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 25MHz ~ 48MHz |
Manufacturer Mini-Circuits | RF Type Cellular, DCS, PCS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Secondary Attributes 360° Phase Shift |
Part Status Active | Mounting Type Surface Mount |
Function Phase Shifter | Package / Case 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,51000 € | 53,51 € |
| 5 | 50,82600 € | 254,13 € |
| 10 | 49,25800 € | 492,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,99550 € | 8.399,10 € |
| Unit Price without VAT: | 53,51000 € |
|---|---|
| Unit Price with VAT: | 63,67690 € |

