
SCP-4-1W+ | |
|---|---|
DigiKey Part Number | 3157-SCP-4-1W+TR-ND - Tape & Reel (TR) 3157-SCP-4-1W+CT-ND - Cut Tape (CT) 3157-SCP-4-1W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP-4-1W+ |
Description | RF PWR DVDR 10MHZ-650MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 650 MHz Isolation (Min) 28dB, 12° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.1dB | |
Frequency | 10 MHz ~ 650 MHz | |
Specifications | Isolation (Min) 28dB, 12° Imbalance (Max) | |
Size / Dimension | 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) | |
Package / Case | 8-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| 10 | 34,11100 € | 341,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,59778 € | 11.798,89 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |

