
SCN-2-22+ | |
|---|---|
DigiKey Part Number | 3157-SCN-2-22+TR-ND - Tape & Reel (TR) 3157-SCN-2-22+CT-ND - Cut Tape (CT) 3157-SCN-2-22+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-22+ |
Description | RF PWR DVDR 1.85GHZ-2.2GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.85 GHz ~ 2.2 GHz Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 1.85 GHz ~ 2.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 € | 15,41 € |
| 20 | 1,99900 € | 39,98 € |
| 50 | 1,74400 € | 87,20 € |
| 100 | 1,35640 € | 135,64 € |
| 200 | 1,31335 € | 262,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12188 € | 1.121,88 € |
| 7.000 | 1,07300 € | 7.511,00 € |
| Unit Price without VAT: | 15,41000 € |
|---|---|
| Unit Price with VAT: | 18,33790 € |

