
SCN-2-15+ | |
|---|---|
DigiKey Part Number | 3157-SCN-2-15+TR-ND - Tape & Reel (TR) 3157-SCN-2-15+CT-ND - Cut Tape (CT) 3157-SCN-2-15+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-15+ |
Description | RF PWR DVDR 1.1GHZ-1.45GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.1 GHz ~ 1.45 GHz Isolation (Min) 17dB, 17.5dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCN-2-15+ Models |
Category | Frequency 1.1 GHz ~ 1.45 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 17.5dB Return Loss, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 20 | 2,11800 € | 42,36 € |
| 50 | 1,85040 € | 92,52 € |
| 100 | 1,43930 € | 143,93 € |
| 200 | 1,36730 € | 273,46 € |
| 500 | 1,32386 € | 661,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19253 € | 1.192,53 € |
| 7.000 | 1,08158 € | 7.571,06 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |



